8MF1025-2UD11-0A | Siemens

Roof, closed, rectangular, steel, (W x D) 1200 mm x 500 mm, 8MF1025-2UD11-0A

Order No.: 70P6851
EAN: 4001869545097
MPN:
8MF1025-2UD11-0A
8MF10252UD110A
Series: SIVACON
8MF1025-2UD11-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
105.1246 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
105.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.1246 €

Roof, 8MF1025-2UD11-0A, Siemens

SIVACON, Roof, Closed, IP55, W: 1200 mm, T: 500 mm, zinc-plated.

Technical specifications
Version geschlossen
Design rechteckig
Width 1200 mm
Material Stahl
Product type Dach
Degree of protection (IP) IP55
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes