8MF1025-2UD30-0A | Siemens

Roof plate, rectangular, steel, (W x D) 1200 mm x 500 mm, 8MF1025-2UD30-0A

Order No.: 70P6854
EAN: 4001869545219
MPN:
8MF1025-2UD30-0A
8MF10252UD300A
Series: SIVACON
8MF1025-2UD30-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
78.9565 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
78.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.9565 €

Roof plate, 8MF1025-2UD30-0A, Siemens

SIVACON, Roof, with Ventilation openings with Ventilation openings IP40, W: 1200 mm, T: 500 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 1200 mm
Material Stahl
Product type Dachblech
Degree of protection (IP) IP40
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes