8MF1026-2UB51-2 | Siemens

Base plate, rectangular, steel, (W x D) 1200 mm x 600 mm, 8MF1026-2UB51-2

Order No.: 70P6865
EAN: 4001869546711
MPN:
8MF1026-2UB51-2
8MF10262UB512
Series: SIVACON
8MF1026-2UB51-2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
132.3637 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
132.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.3637 €

Base plate, 8MF1026-2UB51-2, Siemens

SIVACON, base, with side cable entry, T: 600 mm, W: 1200 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 1200 mm
Material Stahl
Product type Bodenplatte
Depth 600 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes