8MF1026-2UD20-0A | Siemens

Roof plate, rectangular, steel, (W x D) 1200 mm x 600 mm, 8MF1026-2UD20-0A

Order No.: 70P6869
EAN: 4001869487120
MPN:
8MF1026-2UD20-0A
8MF10262UD200A
Series: SIVACON
8MF1026-2UD20-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
80.5987 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
80.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.5987 €

Roof plate, 8MF1026-2UD20-0A, Siemens

SIVACON, Roof, with Ventilation openings with Ventilation openings IP20, W: 1200 mm, T: 600 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 1200 mm
Material Stahl
Product type Dachblech
Degree of protection (IP) IP20
Depth 600 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes