8MF1028-2UD10-0A | Siemens

Roof, closed, rectangular, steel, (W x D) 1200 mm x 800 mm, 8MF1028-2UD10-0A

Order No.: 70P6876
EAN: 4001869486734
MPN:
8MF1028-2UD10-0A
8MF10282UD100A
Series: SIVACON
8MF1028-2UD10-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
90.9398 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
90.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.9398 €

Roof, 8MF1028-2UD10-0A, Siemens

SIVACON, Roof, Closed, IP40, W: 1200 mm, T: 800 mm, zinc-plated.

Technical specifications
Filter Property Value
Product type roof
Version closed
Design rectangular
Material steel
Width 1200 mm
Depth 800 mm
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes