8MF1028-2UD11-0A | Siemens
Roof, closed, rectangular, steel, (W x D) 1200 mm x 800 mm, 8MF1028-2UD11-0A
Unit Price (€ / pc.)
141.1221 € *
Available: 0 pcs.
Leadtime: On Request **
Roof, 8MF1028-2UD11-0A, Siemens
SIVACON, Roof, Closed, IP55, W: 1200 mm, T: 800 mm, zinc-plated.
Technical specifications
Version | closed | |
Design | rectangular | |
Width | 1200 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
Depth | 800 mm | |
Accessory Type | roof |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |