8MF1030-2UT14-0BA2 | Siemens

Door, rectangular, steel, (W x H) 300 x 2000 mm, light gray, 8MF1030-2UT14-0BA2

Order No.: 70P6881
EAN: 4001869487908
MPN:
8MF1030-2UT14-0BA2
8MF10302UT140BA2
Series: SIVACON
8MF1030-2UT14-0BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
272.5457 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
272.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
272.5457 €

Door, 8MF1030-2UT14-0BA2, Siemens

SIVACON, door, right, IP55, H: 2000 mm, W: 300 mm, RAL 7035, Protection class 1.

Technical specifications
Design rechteckig
Width 300 mm
Colour lichtgrau
Height 2000 mm
Material Stahl
Product type Tür
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes