8MF1030-2UT25-2BA2 | Siemens

Door half, left, with ventilation openings, rectangular, steel, (W x H) 300 x 2000 mm, light gray, 8MF1030-2UT25-2BA2

Order No.: 70P6887
EAN: 4001869542904
MPN:
8MF1030-2UT25-2BA2
8MF10302UT252BA2
Series: SIVACON
8MF1030-2UT25-2BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
209.2139 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
209.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.2139 €

Door half, 8MF1030-2UT25-2BA2, Siemens

SIVACON, door half, left, with ventilation openings, IP40, H: 2000 mm, W: 300 mm, RAL 7035, Protection class 1.

Technical specifications
Version links, mit Lüftungsöffnungen
Design rechteckig
Width 300 mm
Colour lichtgrau
Height 2000 mm
Material Stahl
Product type Türhälfte
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes