8MF1031-2AS30 | Siemens

Mounting rail, steel, (L x H x D) 316 mm x 50 x 22 mm, 8MF1031-2AS30

Order No.: 70P6888
EAN: 4001869546483
MPN:
8MF1031-2AS30
8MF10312AS30
Series: SIVACON
8MF1031-2AS30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.1943 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1943 €

Mounting rail, 8MF1031-2AS30, Siemens

SIVACON, mounting rail, compact for door width 450 mm L: 316 mm, zinc-plated.

Technical specifications
Height 50 mm
Length 316 mm
Material Stahl
Product type Montageschiene
Depth 22 mm
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes