8MF1040-2AA12-0 | Siemens
Mounting plate, quick mounting with screws, perforated, steel, (H) 1000 mm, 8MF1040-2AA12-0
Unit Price (€ / pc.)
98.294 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting plate, 8MF1040-2AA12-0, Siemens
SIVACON, mounting plate, Quick assembly with screws, perforated, H: 1000 mm, W: 400 mm, zinc-plated.
Technical specifications
Version | Schnellmontage mit Schrauben, gelocht | |
Height | 1000 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |