8MF1040-2AF20 | Siemens
Shelf, steel, (W x D) 400 mm x 1000 mm, 8MF1040-2AF20
Unit Price (€ / pc.)
135.2911 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Compartment shelf, 8MF1040-2AF20, Siemens
SIVACON, compartment bottom, T: 1000 mm, W: 400 mm, zinc-plated.
Technical specifications
Width | 400 mm | |
Material | Stahl | |
Product type | Fachboden | |
Depth | 1000 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |