8MF1040-2CD08 | Siemens
Decorative panel, rectangular, metal, (W x H x D) 400 x 58 x 25 mm, light gray, 8MF1040-2CD08
Unit Price (€ / pc.)
48.8971 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Trim panel, 8MF1040-2CD08, Siemens
SIVACON, trim strip, W: 400 mm, under the door light gray.
Technical specifications
Design | rechteckig | |
Width | 400 mm | |
Colour | lichtgrau | |
Height | 58 mm | |
Material | Metall | |
Product type | Zierblende | |
Depth | 25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |