8MF1040-2CD10 | Siemens

Decorative panel, metal, (W x H x D) 400 x 58 x 25 mm, petrol blue, 8MF1040-2CD10

Order No.: 70P6897
EAN: 4001869543116
MPN:
8MF1040-2CD10
8MF10402CD10
Series: SIVACON
Siemens
8MF1040-2CD10 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
56.3584 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.3584 €

Trim panel, 8MF1040-2CD10, Siemens

SIVACON, trim strip, W: 400 mm, above the door with Siemens logo, Petrol.

Technical specifications
Width 400 mm
Colour petrol blue
Height 58 mm
Material metal
Depth 25 mm
Accessory Type decorative panel
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes