8MF1040-2HN | Siemens
Rail, to improve the EMC, (W x H x D) 400 x 100 x 26.5 mm, 8MF1040-2HN
Unit Price (€ / pc.)
38.3418 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rail, 8MF1040-2HN, Siemens
SIVACON, bar for improving the EMC, Installation over cabinet width EMC, W: 400 mm, zinc-plated.
Technical specifications
Version | zur Verbesserung der EMV | |
Width | 400 mm | |
Height | 100 mm | |
Product type | Schiene | |
Depth | 26.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |