8MF1040-2UD12-0A | Siemens

Roof plate, EMC, rectangular, steel, (W x D) 400 mm x 1000 mm, 8MF1040-2UD12-0A

Order No.: 70P6913
EAN: 4001869544731
MPN:
8MF1040-2UD12-0A
8MF10402UD120A
Series: SIVACON
8MF1040-2UD12-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
142.086 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
142.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.086 €

Roof plate, 8MF1040-2UD12-0A, Siemens

SIVACON, Roof, EMC, EMC, IP40, W: 400 mm, T: 1000 mm, zinc-plated.

Technical specifications
Version EMV
Design rechteckig
Width 400 mm
Material Stahl
Product type Dachblech
Degree of protection (IP) IP40
Depth 1000 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes