8MF1040-2UT25-1BA2 | Siemens
Door half, left, with ventilation openings, rectangular, steel, (W x H) 400 x 2000 mm, light gray, 8MF1040-2UT25-1BA2
Unit Price (€ / pc.)
227.5637 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door half, 8MF1040-2UT25-1BA2, Siemens
SIVACON, door half, left, with ventilation openings, IP20, H: 2000 mm, W: 400 mm, RAL 7035, Protection class 1.
Technical specifications
Version | links, mit Lüftungsöffnungen | |
Design | rechteckig | |
Width | 400 mm | |
Colour | lichtgrau | |
Height | 2000 mm | |
Material | Stahl | |
Product type | Türhälfte | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |