8MF1040-2UW70-3C | Siemens

Partition wall, rectangular, steel, (H x D) 2000 x 400 mm, 8MF1040-2UW70-3C

Order No.: 70P6934
EAN: 4001869487755
MPN:
8MF1040-2UW70-3C
8MF10402UW703C
Series: SIVACON
8MF1040-2UW70-3C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
102.1853 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
102.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.1853 €

Partition wall, 8MF1040-2UW70-3C, Siemens

SIVACON, partition, for side-by-side housing, H: 2000 mm, D: 400 mm, zinc-plated.

Technical specifications
Design rechteckig
Height 2000 mm
Material Stahl
Product type Trennwand
Depth 400 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes