8MF1040-2VH | Siemens

Roof tray, rectangular, steel, (W x D) 400 mm x 1000 mm, light gray, 8MF1040-2VH

Order No.: 70P6935
EAN: 4001869544779
MPN:
8MF1040-2VH
8MF10402VH
Series: SIVACON
Siemens
8MF1040-2VH Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
117.7743 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
117.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.7743 €

Roof tray, 8MF1040-2VH, Siemens

SIVACON, roof trough, for Increased degree of protection, IPX1, W: 400 mm, T: 1000 mm, RAL 7035.

Technical specifications
Design rectangular
Width 400 mm
Colour light gray
Material steel
Degree of protection (IP) IPX1
Depth 1000 mm
Accessory Type roof tray
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes