8MF1044-2UD12-0A | Siemens
Roof plate, EMC, square, steel, (W x D) 400 mm x 400 mm, 8MF1044-2UD12-0A
Unit Price (€ / pc.)
107.0643 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Roof plate, 8MF1044-2UD12-0A, Siemens
SIVACON, Roof, EMC, EMC, IP40, W: 400 mm, T: 400 mm, zinc-plated.
Technical specifications
Version | EMV | |
Design | quadratisch | |
Width | 400 mm | |
Material | Stahl | |
Product type | Dachblech | |
Degree of protection (IP) | IP40 | |
Depth | 400 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |