8MF1045-2GE30 | Siemens
Scaffold, rectangular, steel, (W x H x D) 400 x 2000 x 400 mm, for corner enclosure, 8MF1045-2GE30
Unit Price (€ / pc.)
359.0111 € *
Standard delivery time from the manufacturer is: 2 Weeks
Scaffold, 8MF1045-2GE30, Siemens
SIVACON, Supporting structure, for Corner housing H: 2000 mm, W: 400 mm, T: 400 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scaffold | |
| Design | rectangular | |
| Material | steel | |
| Width | 400 mm | |
| Height | 2000 mm | |
| Depth | 400 mm | |
| Suitable for | corner enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |