8MF1045-2UB12-0 | Siemens
Base plate, rectangular, steel, (W x D) 400 mm x 500 mm, 8MF1045-2UB12-0
Unit Price (€ / pc.)
42.7924 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base plate, 8MF1045-2UB12-0, Siemens
SIVACON, base, IP55, T: 500 mm, W: 400 mm, zinc-plated.
Technical specifications
Design | rechteckig | |
Width | 400 mm | |
Material | Stahl | |
Product type | Bodenplatte | |
Degree of protection (IP) | IP55 | |
Depth | 500 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |