8MF1045-2UB42-0 | Siemens

Base plate, EMC, rectangular, steel, (W x D) 400 mm x 500 mm, 8MF1045-2UB42-0

Order No.: 70P6968
EAN: 4001869547206
MPN:
8MF1045-2UB42-0
8MF10452UB420
Series: SIVACON
8MF1045-2UB42-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
43.9348 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.9348 €

Base plate, 8MF1045-2UB42-0, Siemens

SIVACON, base, EMC, IP40, T: 500 mm, W: 400 mm, zinc-plated.

Technical specifications
Filter Property Value
Product type base plate
Version EMC
Design rectangular
Material steel
Width 400 mm
Depth 500 mm
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes