8MF1045-2UD20-0A | Siemens

Roof plate, rectangular, steel, (W x D) 400 mm x 500 mm, 8MF1045-2UD20-0A

Order No.: 70P6973
EAN: 4001869545103
MPN:
8MF1045-2UD20-0A
8MF10452UD200A
Series: SIVACON
8MF1045-2UD20-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.9626 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.9626 €

Roof plate, 8MF1045-2UD20-0A, Siemens

SIVACON, Roof, with Ventilation openings with Ventilation openings IP20, W: 400 mm, T: 500 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 400 mm
Material Stahl
Product type Dachblech
Degree of protection (IP) IP20
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes