8MF1045-2VH | Siemens
Roof tray, rectangular, steel, (W x D) 400 mm x 500 mm, light gray, 8MF1045-2VH
Unit Price (€ / pc.)
86.1322 € *
Available: 0 pcs.
Leadtime: On Request **
Roof tray, 8MF1045-2VH, Siemens
SIVACON, roof trough, IPX1, W: 400 mm, D: 500 mm, RAL 7035.
Technical specifications
Design | rectangular | |
Width | 400 mm | |
Colour | light gray | |
Material | steel | |
Degree of protection (IP) | IPX1 | |
Depth | 500 mm | |
Accessory Type | roof tray |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |