8MF1046-2AS30 | Siemens

Mounting rail, (L x W x H) 466 x 22 x 50 mm, 8MF1046-2AS30

Order No.: 70P6983
EAN: 4001869546506
MPN:
8MF1046-2AS30
8MF10462AS30
Series: SIVACON
Siemens
8MF1046-2AS30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.7524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.7524 €

Mounting rail, 8MF1046-2AS30, Siemens

SIVACON, mounting rail, compact for door width 600 mm L: 466 mm, zinc-plated.

Technical specifications
Width 22 mm
Height 50 mm
Length 466 mm
Accessory Type mounting rail
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes