8MF1046-2UB32-0 | Siemens

Base plate, rectangular, steel, (W x D) 400 mm x 600 mm, 8MF1046-2UB32-0

Order No.: 70P6988
EAN: 4001869545776
MPN:
8MF1046-2UB32-0
8MF10462UB320
Series: SIVACON
8MF1046-2UB32-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
66.7233 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.7233 €

Base plate, 8MF1046-2UB32-0, Siemens

SIVACON, base, with cable entry, IPXX, T: 600 mm, W: 400 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 400 mm
Material Stahl
Product type Bodenplatte
Degree of protection (IP) IPXX
Depth 600 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes