8MF1048-2UB42-0 | Siemens
Base plate, EMC, rectangular, steel, (W x D) 400 mm x 800 mm, 8MF1048-2UB42-0
Unit Price (€ / pc.)
77.8141 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base plate, 8MF1048-2UB42-0, Siemens
SIVACON, base, EMC, EMC, IP40, T: 800 mm, W: 400 mm, zinc-plated.
Technical specifications
Version | EMV | |
Design | rechteckig | |
Width | 400 mm | |
Material | Stahl | |
Product type | Bodenplatte | |
Degree of protection (IP) | IP40 | |
Depth | 800 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |