8MF1048-2UD12-0A | Siemens

Roof plate, EMC, rectangular, steel, (W x D) 400 mm x 800 mm, 8MF1048-2UD12-0A

Order No.: 70P7013
EAN: 4001869544724
MPN:
8MF1048-2UD12-0A
8MF10482UD120A
Series: SIVACON
8MF1048-2UD12-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
125.5688 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
125.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.5688 €

Roof plate, 8MF1048-2UD12-0A, Siemens

SIVACON, Roof, EMC, EMC, IP40, W: 400 mm, T: 800 mm, zinc-plated.

Technical specifications
Version EMV
Design rechteckig
Width 400 mm
Material Stahl
Product type Dachblech
Degree of protection (IP) IP40
Depth 800 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes