8MF1050-2UT14-0BA2 | Siemens
Door, rectangular, steel, (W x H) 500 x 2000 mm, light gray, 8MF1050-2UT14-0BA2
Unit Price (€ / pc.)
304.6638 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 8MF1050-2UT14-0BA2, Siemens
SIVACON, door, right, IP55, H: 2000 mm, W: 500 mm, RAL 7035, Protection class 1.
Technical specifications
Bauform | rechteckig | |
Breite | 500 mm | |
Farbe | lichtgrau | |
Höhe | 2000 mm | |
Material | Stahl | |
Produkt-Art | Tür | |
Schutzart (IP) | IP55 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |