8MF1050-2UT25-0BA2 | Siemens

Door half, rectangular, steel, (W x H) 500 x 2000 mm, light gray, 8MF1050-2UT25-0BA2

Order No.: 70P7034
EAN: 4001869488752
MPN:
8MF1050-2UT25-0BA2
8MF10502UT250BA2
Series: SIVACON
8MF1050-2UT25-0BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
236.7624 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
236.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.7624 €

Door half, 8MF1050-2UT25-0BA2, Siemens

SIVACON, door half, left, IP55, H: 2000 mm, W: 500 mm, RAL 7035, Protection class 1.

Technical specifications
Design rechteckig
Width 500 mm
Colour lichtgrau
Height 2000 mm
Material Stahl
Product type Türhälfte
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes