8MF1050-2UT25-3BA2 | Siemens

Door half, left, with cut-out for filter fan, rectangular, steel, (W x H) 500 x 2000 mm, light gray, for filter fan, 8MF1050-2UT25-3BA2

Order No.: 70P7038
EAN: 4001869542317
MPN:
8MF1050-2UT25-3BA2
8MF10502UT253BA2
Series: SIVACON
8MF1050-2UT25-3BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
234.9298 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
234.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.9298 €

Door half, 8MF1050-2UT25-3BA2, Siemens

SIVACON, door half, left, with cutout for filter fan, with ventilation openings H: 2000 mm, W: 500 mm, RAL 7035, Protection class 1.

Technical specifications
Version links, mit Ausschnitt für Filterlüfter
Design rechteckig
Width 500 mm
Colour lichtgrau
Suitable for Filterlüfter
Height 2000 mm
Material Stahl
Product type Türhälfte
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes