8MF1050-2UW61-1C | Siemens
Side panel, closed, rectangular, (W x H x D) 500 x 2000 x 500 mm, light gray, 8MF1050-2UW61-1C
Unit Price (€ / pc.)
135.2911 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 8MF1050-2UW61-1C, Siemens
SIVACON, side panel, Closed, IP55, H: 2000 mm, W: 500 mm, T: 500 mm, RAL 7035.
Technical specifications
Version | closed | |
Design | rectangular | |
Width | 500 mm | |
Colour | light gray | |
Height | 2000 mm | |
Degree of protection (IP) | IP55 | |
Depth | 500 mm | |
Accessory Type | Side panel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |