8MF1060-2CR | Siemens

Base, steel, (W x H) 600 x 100 mm, light gray, 8MF1060-2CR

Order No.: 70P7047
EAN: 4001869538754
MPN:
8MF1060-2CR
8MF10602CR
Series: SIVACON
Siemens
8MF1060-2CR Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
117.7743 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
117.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.7743 €

Base, 8MF1060-2CR, Siemens

SIVACON, Base, for cabinets with front and rear door, H: 100 mm, W: 600 mm, RAL 7035.

Technical specifications
Width 600 mm
Colour light gray
Height 100 mm
Material steel
Accessory Type base
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes