8MF1060-2UB51-2 | Siemens

Base plate, rectangular, steel, (W x D) 600 mm x 1000 mm, 8MF1060-2UB51-2

Order No.: 70P7052
EAN: 4001869546612
MPN:
8MF1060-2UB51-2
8MF10602UB512
Series: SIVACON
8MF1060-2UB51-2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
112.8953 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
112.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.8953 €

Base plate, 8MF1060-2UB51-2, Siemens

SIVACON, base, with side cable entry, T: 1000 mm, W: 600 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 600 mm
Material Stahl
Product type Bodenplatte
Depth 1000 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes