8MF1060-2UD30-0A | Siemens

Roof plate, rectangular, steel, (W x D) 600 mm x 1000 mm, 8MF1060-2UD30-0A

Order No.: 70P7057
EAN: 4001869487182
MPN:
8MF1060-2UD30-0A
8MF10602UD300A
Series: SIVACON
8MF1060-2UD30-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
90.6542 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
90.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.6542 €

Roof plate, 8MF1060-2UD30-0A, Siemens

SIVACON, Roof, with Ventilation openings with Ventilation openings IP40, W: 600 mm, T: 1000 mm, zinc-plated.

Technical specifications
Filter Property Value
Product type roof plate
Design rectangular
Material steel
Width 600 mm
Depth 1000 mm
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes