8MF1060-2UT25-1BA2 | Siemens

Door half, left, with ventilation openings, rectangular, steel, (W x H) 600 x 2000 mm, light gray, 8MF1060-2UT25-1BA2

Order No.: 70P7071
EAN: 4001869488943
MPN:
8MF1060-2UT25-1BA2
8MF10602UT251BA2
Series: SIVACON
8MF1060-2UT25-1BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
276.2109 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
276.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
276.2109 €

Door half, 8MF1060-2UT25-1BA2, Siemens

SIVACON, door half, left, with ventilation openings, IP20, H: 2000 mm, W: 600 mm, RAL 7035, Protection class 1.

Technical specifications
Filter Property Value
Product type door half
Version left, with ventilation openings
Design rectangular
Material steel
Width 600 mm
Height 2000 mm
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes