8MF1060-2UW63-1C | Siemens
Side panel, rectangular, steel, (W x H x D) 600 x 2000 x 600 mm, light gray, 8MF1060-2UW63-1C
Unit Price (€ / pc.)
163.506 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 8MF1060-2UW63-1C, Siemens
SIVACON, side panel, flat, IP40, H: 2000 mm, W: 600 mm, RAL 7035.
Technical specifications
Design | rectangular | |
Width | 600 mm | |
Colour | light gray | |
Height | 2000 mm | |
Material | steel | |
Degree of protection (IP) | IP40 | |
Depth | 600 mm | |
Accessory Type | Side panel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |