8MF1064-2AF30 | Siemens
Shelf, (W x D) 600 mm x 400 mm, 8MF1064-2AF30
Unit Price (€ / pc.)
197.2901 € *
Standard delivery time from the manufacturer is: 2 Weeks
Compartment shelf, 8MF1064-2AF30, Siemens
SIVACON, compartment bottom, withdrawable, T: 400 mm, W: 600 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Width | 600 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |