8MF1065-2UB42-0 | Siemens

Base plate, EMC, rectangular, steel, (W x D) 600 mm x 500 mm, 8MF1065-2UB42-0

Order No.: 70P7092
EAN: 4001869547213
MPN:
8MF1065-2UB42-0
8MF10652UB420
Series: SIVACON
Siemens
8MF1065-2UB42-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
47.4453 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4453 €

Base plate, 8MF1065-2UB42-0, Siemens

SIVACON, base, EMC, IP40, T: 500 mm, W: 600 mm, zinc-plated.

Technical specifications
Ausführung EMV
Bauform rechteckig
Breite 600 mm
Material Stahl
Produkt-Art Bodenplatte
Schutzart (IP) IP40
Tiefe 500 mm
Logistics
Ursprungsland DE
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes