8MF1065-2UD11-0A | Siemens

Roof, closed, rectangular, steel, (W x D) 600 mm x 500 mm, 8MF1065-2UD11-0A

Order No.: 70P7095
EAN: 4001869545059
MPN:
8MF1065-2UD11-0A
8MF10652UD110A
Series: SIVACON
8MF1065-2UD11-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
78.6352 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
78.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.6352 €

Roof, 8MF1065-2UD11-0A, Siemens

SIVACON, Roof, Closed, IP55, W: 600 mm, T: 500 mm, zinc-plated.

Technical specifications
Version geschlossen
Design rechteckig
Width 600 mm
Material Stahl
Product type Dach
Degree of protection (IP) IP55
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes