8MF1065-2UD20-0A | Siemens
Roof plate, rectangular, steel, (W x D) 600 mm x 500 mm, 8MF1065-2UD20-0A
Unit Price (€ / pc.)
40.5195 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Roof plate, 8MF1065-2UD20-0A, Siemens
SIVACON, Roof, with Ventilation openings with Ventilation openings IP20, W: 600 mm, T: 500 mm, zinc-plated.
Technical specifications
Design | rechteckig | |
Width | 600 mm | |
Material | Stahl | |
Product type | Dachblech | |
Degree of protection (IP) | IP20 | |
Depth | 500 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |