8MF1066-2AS30 | Siemens

Mounting rail, (L x W x H) 666 x 22 x 50 mm, 8MF1066-2AS30

Order No.: 70P7107
EAN: 4001869546520
MPN:
8MF1066-2AS30
8MF10662AS30
Series: SIVACON
8MF1066-2AS30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.2399 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2399 €

Mounting rail, 8MF1066-2AS30, Siemens

SIVACON, mounting rail, compact for door width 800 mm L: 666 mm, zinc-plated.

Technical specifications
Width 22 mm
Height 50 mm
Length 666 mm
Product type Montageschiene
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes