8MF1066-2UD30-0A | Siemens

Roof plate, square, steel, (W x D) 600 mm x 600 mm, 8MF1066-2UD30-0A

Order No.: 70P7116
EAN: 4001869487168
MPN:
8MF1066-2UD30-0A
8MF10662UD300A
Series: SIVACON
8MF1066-2UD30-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
53.2525 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
53.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.2525 €

Roof plate, 8MF1066-2UD30-0A, Siemens

SIVACON, Roof, with Ventilation openings with Ventilation openings IP40, W: 600 mm, T: 600 mm, zinc-plated.

Technical specifications
Design quadratisch
Width 600 mm
Material Stahl
Product type Dachblech
Degree of protection (IP) IP40
Depth 600 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes