8MF1067-2GE30 | Siemens

Scaffold, rectangular, steel, (W x H x D) 600 x 2000 x 600 mm, for corner enclosure, 8MF1067-2GE30

Order No.: 70P7118
EAN: 4001869543383
MPN:
8MF1067-2GE30
8MF10672GE30
Series: SIVACON
8MF1067-2GE30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
376.6112 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
376.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
376.6112 €

Scaffold, 8MF1067-2GE30, Siemens

SIVACON, Supporting structure, for Corner housing H: 2000 mm, W: 600 mm, T: 600 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 600 mm
Suitable for Eckgehäuse
Height 2000 mm
Material Stahl
Product type Gerüst
Depth 600 mm
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes