8MF1068-2AF30 | Siemens
Shelf, rectangular, (W x D) 600 mm x 800 mm, 8MF1068-2AF30
Unit Price (€ / pc.)
314.755 € *
Available: 0 pcs.
Leadtime: On Request **
Compartment shelf, 8MF1068-2AF30, Siemens
SIVACON, compartment bottom, withdrawable, T: 800 mm, W: 600 mm, zinc-plated.
Technical specifications
Design | rectangular | |
Width | 600 mm | |
Depth | 800 mm | |
Accessory Type | shelf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |