8MF1068-2UB51-2 | Siemens
Base plate, rectangular, steel, (W x D) 600 mm x 800 mm, 8MF1068-2UB51-2
Unit Price (€ / pc.)
101.2214 € *
Available: 0 pcs.
Leadtime: On Request **
Base plate, 8MF1068-2UB51-2, Siemens
SIVACON, base, with side cable entry, T: 800 mm, W: 600 mm, zinc-plated.
Technical specifications
Bauform | rechteckig | |
Breite | 600 mm | |
Material | Stahl | |
Produkt-Art | Bodenplatte | |
Tiefe | 800 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |