8MF1068-2UD10-0A | Siemens

Roof, closed, rectangular, steel, (W x D) 600 mm x 800 mm, 8MF1068-2UD10-0A

Order No.: 70P7124
EAN: 4001869486574
MPN:
8MF1068-2UD10-0A
8MF10682UD100A
Series: SIVACON
Siemens
8MF1068-2UD10-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
49.8253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.8253 €

Roof, 8MF1068-2UD10-0A, Siemens

SIVACON, Roof, Closed, IP40, W: 600 mm, T: 800 mm, zinc-plated.

Technical specifications
Version closed
Design rectangular
Width 600 mm
Material steel
Degree of protection (IP) IP40
Depth 800 mm
Accessory Type roof
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes