8MF1068-2VH | Siemens

Roof tray, rectangular, steel, (W x D) 600 mm x 800 mm, light gray, 8MF1068-2VH

Order No.: 70P7128
EAN: 4001869490298
MPN:
8MF1068-2VH
8MF10682VH
Series: SIVACON
8MF1068-2VH Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
112.8953 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
112.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.8953 €

Roof tray, 8MF1068-2VH, Siemens

SIVACON, roof trough, for Increased degree of protection, IPX1, W: 600 mm, T: 800 mm, RAL 7035.

Technical specifications
Design rechteckig
Width 600 mm
Colour lichtgrau
Material Stahl
Product type Dachwanne
Degree of protection (IP) IPX1
Depth 800 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes