8MF1070-2UT14-0BE2 | Siemens

Door, right, window, rectangular, steel/glass, (W x H) 450 x 2000 mm, light gray, 8MF1070-2UT14-0BE2

Order No.: 70P7130
EAN: 4001869489100
MPN:
8MF1070-2UT14-0BE2
8MF10702UT140BE2
Series: SIVACON
8MF1070-2UT14-0BE2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
351.0976 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
351.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
351.0976 €

Door, 8MF1070-2UT14-0BE2, Siemens

SIVACON, door, right, inspection window, IP55, H: 2000 mm, W: 450 mm, RAL 7035, Protection class 1.

Technical specifications
Version rechts, Fenster
Design rechteckig
Width 450 mm
Colour lichtgrau
Height 2000 mm
Material Stahl/Glas
Product type Tür
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes