8MF1070-2UT15-1BA2 | Siemens

Door, left, ventilated, rectangular, steel, (W x H) 450 x 2000 mm, light gray, 8MF1070-2UT15-1BA2

Order No.: 70P7136
EAN: 4001869488554
MPN:
8MF1070-2UT15-1BA2
8MF10702UT151BA2
Series: SIVACON
8MF1070-2UT15-1BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
307.4008 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
307.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.4008 €

Door, 8MF1070-2UT15-1BA2, Siemens

SIVACON, door, left, ventilated, IP20, H: 2000 mm, W: 450 mm, RAL 7035, Protection class 1.

Technical specifications
Version links, belüftet
Design rechteckig
Width 450 mm
Colour lichtgrau
Height 2000 mm
Material Stahl
Product type Tür
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes